There are no models available for this part yet.
Overview of DEM-5W1P-1A7N-K87 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2073B-A | Analog Devices | LTC6905 Silicon Oscillator Dem | |
DC2073B-I | Analog Devices | LTC6907 Silicon Oscillator Dem | |
DC2073B-B | Analog Devices | LTC1799 Silicon Oscillator Dem |
Price & Stock for DEM-5W1P-1A7N-K87 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21T1171
|
Newark | D Sub |Itt Cannon DEM-5W1P-1A7N-K87 RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5800 | Buy Now | |
DISTI #
DEM-5W1P-1A7N-K87
|
Avnet Americas | - Bulk (Alt: DEM-5W1P-1A7N-K87) Min Qty: 252 Package Multiple: 84 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7250 / $16.3725 | Buy Now | |
DISTI #
965-121073-6215
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$12.2400 / $12.5100 | Order Now | |
DISTI #
74746688
|
RS | D Sub,121551-0083 | ITT Cannon DEM-5W1P-1A7N-K87 RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6500 | RFQ | |
DISTI #
ITTDEM-5W1P-1A7N-K87
|
Heilind Electronics | DEM-5W1P-1A7N-K87 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.9900 / $23.0100 | Buy Now | ||
DISTI #
ITTDEM-5W1P-1A7N-K87
|
Interstate Connecting Components | DEM-5W1P-1A7N-K87 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$10.9900 / $23.0100 | Buy Now |
CAD Models for DEM-5W1P-1A7N-K87 by ITT Interconnect Solutions
Part Data Attributes for DEM-5W1P-1A7N-K87 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
32 Weeks
|
Additional Feature
|
COMPATIBLE CONTACT: DM53745-120, EMI/RFI SHIELDED, PANEL MOUNT
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYESTER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
1/E
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DEM-5W1P-1A7N-K87
This table gives cross-reference parts and alternative options found for DEM-5W1P-1A7N-K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEM-5W1P-1A7N-K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77TWE5W1PESV3RRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DEM-5W1P-1A7N-K87 vs L77TWE5W1PESV3RRM6 |
L177TWE5W1PSYRM53 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DEM-5W1P-1A7N-K87 vs L177TWE5W1PSYRM53 |
DAM-5W1PXTI | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DEM-5W1P-1A7N-K87 vs DAM-5W1PXTI |
DBME-5W1PH | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DEM-5W1P-1A7N-K87 vs DBME-5W1PH |
DEM-5P1P-1APN-K87 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DEM-5W1P-1A7N-K87 vs DEM-5P1P-1APN-K87 |
DEL5W1PA00LF | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DEM-5W1P-1A7N-K87 vs DEL5W1PA00LF |
DBMMY-5W1PE | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DEM-5W1P-1A7N-K87 vs DBMMY-5W1PE |
DEMY5W1PNMC | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DEM-5W1P-1A7N-K87 vs DEMY5W1PNMC |
DEMQ-5C1P-OL4-K87 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DEM-5W1P-1A7N-K87 vs DEMQ-5C1P-OL4-K87 |
DEM5W1PNMBNFR163 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DEM-5W1P-1A7N-K87 vs DEM5W1PNMBNFR163 |