Part Details for DEM09P043 by Amphenol FCi
Overview of DEM09P043 by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DEM09P043 | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, machined contacts 09 Way Pin Solder bucket |
Price & Stock for DEM09P043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73486094
|
RS | DEM09P043-DSUB DM SIG STB 9 PIN | Amphenol FCI (Amphenol CS) DEM09P043 Min Qty: 90 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7000 | RFQ |
DISTI #
BRGDEM09P043
|
Heilind Electronics | DEM09P043-DSUB DM SIG STB 9 PI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDEM09P043
|
Interstate Connecting Components | DEM09P043-DSUB DM SIG STB 9 PI | 0 |
|
Buy Now |
Part Details for DEM09P043
DEM09P043 CAD Models
DEM09P043 Part Data Attributes
|
DEM09P043
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DEM09P043
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEM09P043
This table gives cross-reference parts and alternative options found for DEM09P043. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEM09P043, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAM-7W2S | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Hole .125-.137, Socket | Cinch Connectivity Solutions | DEM09P043 vs DAM-7W2S |
DEM09P043 | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, machined contacts 09 Way Pin Solder bucket | Amphenol Communications Solutions | DEM09P043 vs DEM09P043 |
DAMH-15P | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | Cinch Connectivity Solutions | DEM09P043 vs DAMH-15P |
DAM-P | D Subminiature Connector, Male, Solder Terminal, Plug | ITT Interconnect Solutions | DEM09P043 vs DAM-P |
DAM-11W1P | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Hole .125-.137, Plug, | Cinch Connectivity Solutions | DEM09P043 vs DAM-11W1P |
DAM-S | D Subminiature Connector, Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DEM09P043 vs DAM-S |
DAM-15P-D | CONN D-SUB PLUG 15POS R/A SOLDER | ITT Interconnect Solutions | DEM09P043 vs DAM-15P-D |
DAM-15P-S | CONN D-SUB PLUG 15POS R/A SOLDER | ITT Interconnect Solutions | DEM09P043 vs DAM-15P-S |
DAM-15S | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Socket, | Cinch Connectivity Solutions | DEM09P043 vs DAM-15S |
DEM09PLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEM09P043 vs DEM09PLF |