There are no models available for this part yet.
Overview of DEMA-9P-NMK52 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DEMA-9P-NMK52 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DEMA-9P-NMK52
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port - Bulk (Alt: DEMA-9P-NMK52) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$55.0125 / $158.0825 | Buy Now | |
DISTI #
965-DEMA-9P-NMK52
|
Mouser Electronics | Circular MIL Spec Connector D*M High reliable D-Sub Connectors with crimp termination RoHS: Not Compliant | 0 |
|
$125.1200 | Order Now | |
DISTI #
74751289
|
RS | D Sub,050912-0216 | ITT Cannon DEMA-9P-NMK52 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$122.0800 | RFQ | |
DISTI #
ITTDEMA-9P-NMK52
|
Heilind Electronics | DEMA-9P-NMK52 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn D-Subminiature PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port | 0 |
|
$104.6800 / $279.3600 | Buy Now | ||
DISTI #
ITTDEMA-9P-NMK52
|
Interstate Connecting Components | DEMA-9P-NMK52 | 0 |
|
Buy Now | ||
DISTI #
050909-0357
|
Avnet Abacus | Conn D-Subminiature PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port (Alt: 050909-0357) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Conn D-Subminiature PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port | 0 |
|
$104.6800 / $279.3600 | Buy Now |
CAD Models for DEMA-9P-NMK52 by ITT Interconnect Solutions
Part Data Attributes for DEMA-9P-NMK52 by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-C-24308
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
DIALLYL PHTHALATE
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Shell Finish
|
GOLD
|
Shell Material
|
BRASS
|
Shell Size
|
1/E
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
9
|
Alternate Parts for DEMA-9P-NMK52
This table gives cross-reference parts and alternative options found for DEMA-9P-NMK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMA-9P-NMK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEM09P500CNLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DEMA-9P-NMK52 vs DEM09P500CNLF |
DEM09P700C | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | DEMA-9P-NMK52 vs DEM09P700C |
DE-9P0L2TI1 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DEMA-9P-NMK52 vs DE-9P0L2TI1 |
DEM09P743C | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DEMA-9P-NMK52 vs DEM09P743C |
DEMAY-9P | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Cinch Connectivity Solutions | DEMA-9P-NMK52 vs DEMAY-9P |
DEM09P500CNLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DEMA-9P-NMK52 vs DEM09P500CNLF |