Part Details for DEMA9P by ITT Interconnect Solutions
Overview of DEMA9P by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEMA9P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEMA-9P
|
Avnet Americas | Conn High Density D-Sub PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port - Bulk (Alt: DEMA-9P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DEMA-9P
|
Avnet Americas | Conn High Density D-Sub PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port - Bulk (Alt: DEMA-9P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4750 / $53.0950 | Buy Now |
DISTI #
CAN DEMA9P
|
Avnet Americas | Conn High Density D-Sub PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port - Bulk (Alt: CAN DEMA9P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 3600 Factory Stock |
|
RFQ | |
DISTI #
965-DEMA-9P
|
Mouser Electronics | D-Sub Standard Connectors DSUB 9 M CRIMP G ZINC RoHS: Not Compliant | 104 |
|
$31.1400 / $32.9600 | Buy Now |
DISTI #
70795532
|
RS | Connector, D-sub, Rectangular, DMA, E, 9, Plug, | ITT Cannon DEMA9P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 44 |
|
$24.7900 | Buy Now |
DISTI #
ITTDEMA9P
|
Heilind Electronics | D-SUB CONNECTOR 9 PI 050909-0001 | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 9 Contacts, Pin, 0.108 Pitch, Crimp Terminal | 1 |
|
$23.4092 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 9 Contacts, Pin, 0.108 Pitch, Crimp Terminal (Also Known As: DEMA-9P) | 1 |
|
$23.4092 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 9 Contacts, Pin, 0.108 Pitch, Crimp Terminal | 18 |
|
$58.3823 / $68.6850 | Buy Now |
Part Details for DEMA9P
DEMA9P CAD Models
DEMA9P Part Data Attributes
|
DEMA9P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMA9P
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Crimp Terminal, Hole .112-.124, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 330-5291-000; 330-5291-001; 330-5291-004, PANEL MOUNTABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.187 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for DEMA9P
This table gives cross-reference parts and alternative options found for DEMA9P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMA9P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DELC-J9PAF-13L11 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, M2.6, Receptacle | Japan Aviation Electronics Industry Limited | DEMA9P vs DELC-J9PAF-13L11 |
PDF-09SS-D | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | Power Dynamics Inc | DEMA9P vs PDF-09SS-D |
A-DS09PP | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Plug | ASSMANN WSW components GmbH | DEMA9P vs A-DS09PP |
DELC-J9PAF-13L6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, M2.6, Receptacle | Japan Aviation Electronics Industry Limited | DEMA9P vs DELC-J9PAF-13L6 |
L17TF0912105 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | DEMA9P vs L17TF0912105 |
PDI-09S-RZ | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DEMA9P vs PDI-09S-RZ |
PDI-09S-9T | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DEMA9P vs PDI-09S-9T |
PDF-09S-PH | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DEMA9P vs PDF-09S-PH |
H2M09ST29J | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | Thomas & Betts | DEMA9P vs H2M09ST29J |
H2M09RA29JP | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | DEMA9P vs H2M09RA29JP |