There are no models available for this part yet.
Overview of DEMAM-15S-A101-F0 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) |
Price & Stock for DEMAM-15S-A101-F0 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DEMAM-15S-A101-F0
|
Avnet Americas | DSUB 15F CRIMP LC CAD - Bulk (Alt: DEMAM-15S-A101-F0) Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$21.2250 / $60.9945 | Buy Now | |
DISTI #
965-DEMAM15SA101F0
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors with crimp termination RoHS: Not Compliant | 0 |
|
$45.6100 / $48.2700 | Order Now | |
DISTI #
74743974
|
RS | D Sub,053512-1519 | ITT Cannon DEMAM-15S-A101-F0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$47.1000 | RFQ | |
DISTI #
ITTDEMAM-15S-A101-F0
|
Heilind Electronics | DEMAM-15S-A101-F0 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$40.3900 / $82.4200 | Buy Now | |||
DISTI #
ITTDEMAM-15S-A101-F0
|
Interstate Connecting Components | DEMAM-15S-A101-F0 | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$40.3900 / $82.4200 | Buy Now |
CAD Models for DEMAM-15S-A101-F0 by ITT Interconnect Solutions
Part Data Attributes for DEMAM-15S-A101-F0 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|