Part Details for DEMAM-9P-F0 by ITT Interconnect Solutions
Overview of DEMAM-9P-F0 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for DEMAM-9P-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEMAM-9P-F0
|
Avnet Americas | Conn High Density D-Sub PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port - Bulk (Alt: DEMAM-9P-F0) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6625 / $45.0105 | Buy Now |
DISTI #
74743959
|
RS | D Sub,053512-1489 | ITT Cannon DEMAM-9P-F0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$34.7600 | RFQ |
DISTI #
ITTDEMAM-9P-F0
|
Heilind Electronics | 051538-0004 DEMAM-9P-F0 | Americas - 0 in Stock |
|
$27.2239 / $36.3135 | Buy Now |
|
Onlinecomponents.com | Conn High Density D-Sub PIN 9 POS Crimp ST Thru-Hole 9 Terminal 1 Port | 3084 Factory Stock |
|
$29.8000 / $60.8300 | Buy Now |
DISTI #
ITTDEMAM-9P-F0
|
Interstate Connecting Components | 051538-0004 DEMAM-9P-F0 | 0 |
|
$27.2239 / $36.3135 | Buy Now |
DISTI #
051538-0004
|
Avnet Abacus | Conn High Density D-Sub PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port (Alt: 051538-0004) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn High Density D-Sub PIN 9 POS Crimp ST Thru-Hole 9 Terminal 1 Port | 3084 Factory Stock |
|
$29.8000 / $60.8300 | Buy Now |
Part Details for DEMAM-9P-F0
DEMAM-9P-F0 CAD Models
DEMAM-9P-F0 Part Data Attributes
|
DEMAM-9P-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMAM-9P-F0
ITT Interconnect Solutions
CONN DSUB PLUG 9POS HSG
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | STANDARD: MIL-C-24308, COMPATIBLE CONTACTS: 330-5291-037;330-5291-055;330-5291-050 | |
Body Breadth | 0.494 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Total Number of Contacts | 9 |