Part Details for DEMAM-9S-A197 by ITT Interconnect Solutions
Overview of DEMAM-9S-A197 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEMAM-9S-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEMAM9S-A197
|
Avnet Americas | Conn D-Subminiature SKT 9 POS Crimp Thru-Hole - Bulk (Alt: DEMAM9S-A197) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DEMAM-9S-A197
|
Avnet Americas | Conn D-Subminiature SKT 9 POS Crimp Thru-Hole - Bulk (Alt: DEMAM-9S-A197) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2625 / $66.8405 | Buy Now |
DISTI #
CAN DEMAM9SA197
|
Avnet Americas | Conn D-Subminiature SKT 9 POS Crimp Thru-Hole - Bulk (Alt: CAN DEMAM9SA197) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 1612 Factory Stock |
|
$14.3613 / $29.5538 | Buy Now |
DISTI #
965-DEMAM-9S-A197
|
Mouser Electronics | D-Sub Standard Connectors DEMAM9SA197 RoHS: Compliant | 0 |
|
$49.9800 / $62.0200 | Order Now |
DISTI #
74743975
|
RS | D Sub,053512-1521 | ITT Cannon DEMAM-9S-A197 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$51.6100 | RFQ |
DISTI #
ITTDEMAM-9S-A197
|
Heilind Electronics | DEMAM-9S-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.2600 / $90.3300 | Buy Now |
DISTI #
ITTDEMAM-9S-A197
|
Interstate Connecting Components | DEMAM-9S-A197 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$44.2600 / $90.3300 | Buy Now |
Part Details for DEMAM-9S-A197
DEMAM-9S-A197 CAD Models
DEMAM-9S-A197 Part Data Attributes
|
DEMAM-9S-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMAM-9S-A197
ITT Interconnect Solutions
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Days | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | PCT-POLYESTER | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENRAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | STEEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |