Part Details for DEMAMY-9P-F0 by ITT Interconnect Solutions
Overview of DEMAMY-9P-F0 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEMAMY-9P-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEMAMY-9P-F0
|
Avnet Americas | - Bulk (Alt: DEMAMY-9P-F0) Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0750 / $49.0620 | Buy Now |
DISTI #
965-DEMAMY-9P-F0
|
Mouser Electronics | Circular MIL Spec Connector D*M High reliable D-Sub Connectors with crimp termination RoHS: Not Compliant | 0 |
|
$36.6900 / $38.8300 | Order Now |
DISTI #
74743961
|
RS | D Sub,053512-1493 | ITT Cannon DEMAMY-9P-F0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$37.8900 | RFQ |
DISTI #
ITTDEMAMY-9P-F0
|
Heilind Electronics | DEMAMY-9P-F0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature PIN 9 POS Crimp Cable Mount 9 Terminal 1 Port | 2381 Factory Stock |
|
$32.4900 / $66.3000 | Buy Now |
DISTI #
ITTDEMAMY-9P-F0
|
Interstate Connecting Components | DEMAMY-9P-F0 | 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature PIN 9 POS Crimp Cable Mount 9 Terminal 1 Port | 2381 Factory Stock |
|
$32.4900 / $66.3000 | Buy Now |
Part Details for DEMAMY-9P-F0
DEMAMY-9P-F0 CAD Models
DEMAMY-9P-F0 Part Data Attributes
|
DEMAMY-9P-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMAMY-9P-F0
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Male, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | STANDARD: MIL-C-24308, COMPATIBLE CONTACTS: 330-5291-037;330-5291-055;330-5291-050 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.189 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |