Part Details for DEMAMY-9P by ITT Interconnect Solutions
Overview of DEMAMY-9P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEMAMY-9P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEMAMY-9P
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Crimp Cable Mount 9 Terminal 1 Port - Bulk (Alt: DEMAMY-9P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8625 / $62.8260 | Buy Now |
DISTI #
DEMAMY9P
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Crimp Cable Mount 9 Terminal 1 Port - Bulk (Alt: DEMAMY9P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
74743960
|
RS | D Sub,053512-1491 | ITT Cannon DEMAMY-9P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$48.5200 | RFQ |
DISTI #
ITADEMAMY-9P
|
Heilind Electronics | D-SUB Plug 9C Pin | Americas - 91 in Stock |
|
$15.4521 / $17.9444 | Buy Now |
DISTI #
ITTDEMAMY-9P
|
Heilind Electronics | DEMAMY-9P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature PIN 9 POS Crimp Cable Mount 9 Terminal 1 Port | 0 |
|
$41.6000 / $84.9000 | Buy Now |
DISTI #
ITADEMAMY-9P
|
Interstate Connecting Components | D-SUB Plug 9C Pin | 275 |
|
$15.4521 / $17.9444 | Buy Now |
DISTI #
ITTDEMAMY-9P
|
Interstate Connecting Components | DEMAMY-9P | 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature PIN 9 POS Crimp Cable Mount 9 Terminal 1 Port | 0 |
|
$41.6000 / $84.9000 | Buy Now |
Part Details for DEMAMY-9P
DEMAMY-9P CAD Models
DEMAMY-9P Part Data Attributes
|
DEMAMY-9P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMAMY-9P
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Crimp Terminal, Hole .087-.098, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.187 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | FLOAT MOUNT | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for DEMAMY-9P
This table gives cross-reference parts and alternative options found for DEMAMY-9P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMAMY-9P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDF-09SS-E-P | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DEMAMY-9P vs PDF-09SS-E-P |
H2M09ST29B | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | Thomas & Betts | DEMAMY-9P vs H2M09ST29B |
H5M09RA29BS | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | DEMAMY-9P vs H5M09RA29BS |
777-SD-E-09-P-OL2-RM5 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | DEMAMY-9P vs 777-SD-E-09-P-OL2-RM5 |
PDI-09SS-SW-R | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DEMAMY-9P vs PDI-09SS-SW-R |
L17TF0910101 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | DEMAMY-9P vs L17TF0910101 |
PDI-09S-9LJH | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DEMAMY-9P vs PDI-09S-9LJH |
H5M09RA29C | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | DEMAMY-9P vs H5M09RA29C |
PDI-09S-JZ | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DEMAMY-9P vs PDI-09S-JZ |
17HTN-E-P-4R-1-C | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | DEMAMY-9P vs 17HTN-E-P-4R-1-C |