Part Details for DEME-9S-K126 by ITT Interconnect Solutions
Overview of DEME-9S-K126 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DEME-9S-K126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DEME9SK126
|
Avnet Americas | Conn High Density D-Sub SKT 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: CAN DEME9SK126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 433 Factory Stock |
|
RFQ | |
DISTI #
DEME-9S-K126
|
Avnet Americas | Conn High Density D-Sub SKT 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: DEME-9S-K126) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2000 / $16.0025 | Buy Now |
DISTI #
965-DEME9SK126
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 0 |
|
$11.9600 / $13.1000 | Order Now |
DISTI #
74745714
|
RS | D Sub,053516-1454 SAO | ITT Cannon DEME-9S-K126 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3500 | RFQ |
DISTI #
ITTDEME-9S-K126
|
Heilind Electronics | DEME-9S-K126 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8700 / $17.3000 | Buy Now |
DISTI #
CAN DEME9SK126
|
Avnet Americas | Conn High Density D-Sub SKT 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: CAN DEME9SK126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 433 Factory Stock |
|
RFQ | |
DISTI #
DEME-9S-K126
|
Avnet Americas | Conn High Density D-Sub SKT 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: DEME-9S-K126) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2000 / $16.0025 | Buy Now |
DISTI #
DEME-9S-K126
|
Avnet Americas | Conn High Density D-Sub SKT 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: DEME-9S-K126) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2000 / $16.0025 | Buy Now |
DISTI #
CAN DEME9SK126
|
Avnet Americas | Conn High Density D-Sub SKT 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: CAN DEME9SK126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 433 Factory Stock |
|
RFQ |
Part Details for DEME-9S-K126
DEME-9S-K126 CAD Models
DEME-9S-K126 Part Data Attributes
|
DEME-9S-K126
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEME-9S-K126
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Lug Terminal, #4-40, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Days | |
Body Breadth | 0.494 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |