Part Details for DEME9PNMB-FR022 by C&K
Overview of DEME9PNMB-FR022 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DEME9PNMB-FR022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH8695
|
Newark | Deme9Pnmb-Fr022 |C&k Components DEME9PNMB-FR022 Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.3600 / $68.3800 | Buy Now |
DISTI #
611-DEME9PNMB-FR022
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 0 |
|
$48.0200 / $59.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$87.3200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$46.1600 / $61.1000 | Buy Now | |
DISTI #
000000000007166087
|
Sager | D-Sub Standard Connectors | 0 |
|
Buy Now |
Part Details for DEME9PNMB-FR022
DEME9PNMB-FR022 CAD Models
DEME9PNMB-FR022 Part Data Attributes
|
DEME9PNMB-FR022
C&K
Buy Now
Datasheet
|
Compare Parts:
DEME9PNMB-FR022
C&K
D SUBMINIATURE CONNECTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | GOLD | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |