Part Details for DEMM-9P-D-NMBK52 by ITT Interconnect Solutions
Overview of DEMM-9P-D-NMBK52 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEMM-9P-D-NMBK52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEMM9PD-NMB-K52
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DEMM9PD-NMB-K52) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DEMM9PD-NMB-K52
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DEMM9PD-NMB-K52) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DEMM9PD-NMB-K52
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DEMM9PD-NMB-K52) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for DEMM-9P-D-NMBK52
DEMM-9P-D-NMBK52 CAD Models
DEMM-9P-D-NMBK52 Part Data Attributes
|
DEMM-9P-D-NMBK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMM-9P-D-NMBK52
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | GNDING BRACKETS | |
Body Breadth | 0.494 inch | |
Body Depth | 0.395 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 50u inch | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.127 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for DEMM-9P-D-NMBK52
This table gives cross-reference parts and alternative options found for DEMM-9P-D-NMBK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMM-9P-D-NMBK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94106-511209 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DEMM-9P-D-NMBK52 vs 94106-511209 |
94106-302209 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DEMM-9P-D-NMBK52 vs 94106-302209 |
94106-014309 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DEMM-9P-D-NMBK52 vs 94106-014309 |
94106-091309 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DEMM-9P-D-NMBK52 vs 94106-091309 |
DEM9PF179NMB-K52 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DEMM-9P-D-NMBK52 vs DEM9PF179NMB-K52 |
94106-004409 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DEMM-9P-D-NMBK52 vs 94106-004409 |
94106-094409 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DEMM-9P-D-NMBK52 vs 94106-094409 |
94106-027309 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DEMM-9P-D-NMBK52 vs 94106-027309 |
94106-311109 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DEMM-9P-D-NMBK52 vs 94106-311109 |
94106-092309 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DEMM-9P-D-NMBK52 vs 94106-092309 |