Part Details for DEMM-9P-F225 by ITT Interconnect Solutions
Overview of DEMM-9P-F225 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for DEMM-9P-F225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEMM-9P-F225
|
Avnet Americas | D Sub Connector, DB9, Standard, Plug, DEMM Series, 9 Contacts, DE, Solder - Bulk (Alt: DEMM-9P-F225) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
74743839
|
RS | D Sub,051534-0045 | ITT Cannon DEMM-9P-F225 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4200 | RFQ |
DISTI #
ITTDEMM-9P-F225
|
Heilind Electronics | DEMM-9P-F225 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.8800 / $18.7800 | Buy Now |
DISTI #
DEMM-9P-F225
|
Avnet Americas | D Sub Connector, DB9, Standard, Plug, DEMM Series, 9 Contacts, DE, Solder - Bulk (Alt: DEMM-9P-F225) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DEMM-9P-F225
|
Avnet Americas | D Sub Connector, DB9, Standard, Plug, DEMM Series, 9 Contacts, DE, Solder - Bulk (Alt: DEMM-9P-F225) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DEMM-9P-F225
|
Avnet Abacus | D Sub Connector, DB9, Standard, Plug, DEMM Series, 9 Contacts, DE, Solder (Alt: DEMM-9P-F225) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.8800 / $18.7800 | Buy Now |
Part Details for DEMM-9P-F225
DEMM-9P-F225 CAD Models
DEMM-9P-F225 Part Data Attributes
|
DEMM-9P-F225
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMM-9P-F225
ITT Interconnect Solutions
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |