Part Details for DEMM-9P-W-A101 by ITT Interconnect Solutions
Overview of DEMM-9P-W-A101 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEMM-9P-W-A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$51.4400 / $140.8500 | Buy Now | |
|
Master Electronics | 0 |
|
$51.4400 / $140.8500 | Buy Now |
Part Details for DEMM-9P-W-A101
DEMM-9P-W-A101 CAD Models
DEMM-9P-W-A101 Part Data Attributes
|
DEMM-9P-W-A101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMM-9P-W-A101
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEMM-9P-W-A101
This table gives cross-reference parts and alternative options found for DEMM-9P-W-A101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMM-9P-W-A101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
777DFEH09PA4VF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DEMM-9P-W-A101 vs 777DFEH09PA4VF |
7-167455-2 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | DEMM-9P-W-A101 vs 7-167455-2 |
747904-7 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | DEMM-9P-W-A101 vs 747904-7 |
117DFEH09PA4-VFM | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DEMM-9P-W-A101 vs 117DFEH09PA4-VFM |
117DFEH09P1APN-VF2 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DEMM-9P-W-A101 vs 117DFEH09P1APN-VF2 |
DEL09P064CXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEMM-9P-W-A101 vs DEL09P064CXLF |
DEM09P332HXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEMM-9P-W-A101 vs DEM09P332HXLF |
DEML09P667CXLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DEMM-9P-W-A101 vs DEML09P667CXLF |
09651277803 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | HARTING Technology Group | DEMM-9P-W-A101 vs 09651277803 |
DEMO09P632GTXLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEMM-9P-W-A101 vs DEMO09P632GTXLF |