Part Details for DEMM9P by ITT Interconnect Solutions
Overview of DEMM9P by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEMM9P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEMM-9P
|
Avnet Americas | D Sub Connector, Standard, Plug, DEMM Series, 9 Contacts, DE, Solder - Bulk (Alt: DEMM-9P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7500 / $12.7835 | Buy Now |
DISTI #
CAN DEMM9P
|
Avnet Americas | D Sub Connector, Standard, Plug, DEMM Series, 9 Contacts, DE, Solder - Bulk (Alt: CAN DEMM9P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 30 Factory Stock |
|
RFQ | |
DISTI #
70796176
|
RS | Connector, D-sub, Rectangular, DMM, E, 9, Plug, | ITT Cannon DEMM9P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 25 |
|
$13.8500 / $19.2400 | Buy Now |
DISTI #
ITTDEMM9P
|
Heilind Electronics | D-SUB CONNECTOR D*MM 051528-0000 | Americas - 64 in Stock |
|
Buy Now | |
DISTI #
DEMM9P
|
TTI | D-Sub Standard Connectors DSUB 9M SOD G50 ZINC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1411 In Stock |
|
$9.2000 / $21.4500 | Buy Now |
DISTI #
DEMM-9P
|
Avnet Americas | D Sub Connector, Standard, Plug, DEMM Series, 9 Contacts, DE, Solder - Bulk (Alt: DEMM-9P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7500 / $12.7835 | Buy Now |
DISTI #
CAN DEMM9P
|
Avnet Americas | D Sub Connector, Standard, Plug, DEMM Series, 9 Contacts, DE, Solder - Bulk (Alt: CAN DEMM9P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 30 Factory Stock |
|
RFQ | |
DISTI #
CAN DEMM9P
|
Avnet Americas | D Sub Connector, Standard, Plug, DEMM Series, 9 Contacts, DE, Solder - Bulk (Alt: CAN DEMM9P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 30 Factory Stock |
|
RFQ | |
DISTI #
DEMM-9P
|
Avnet Americas | D Sub Connector, Standard, Plug, DEMM Series, 9 Contacts, DE, Solder - Bulk (Alt: DEMM-9P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7500 / $12.7835 | Buy Now |
Part Details for DEMM9P
DEMM9P CAD Models
DEMM9P Part Data Attributes
|
DEMM9P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMM9P
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.187 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.233 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG |
Alternate Parts for DEMM9P
This table gives cross-reference parts and alternative options found for DEMM9P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMM9P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17TF0912111 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Socket, ROHS COMPLIANT | Amphenol Corporation | DEMM9P vs L17TF0912111 |
77-SD-E-09-P | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Receptacle, | Amphenol Corporation | DEMM9P vs 77-SD-E-09-P |
PDI-09S-JZ | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DEMM9P vs PDI-09S-JZ |
H2M09ST29CS | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | DEMM9P vs H2M09ST29CS |
717-SD-E-G-9-P-OL2-RM8 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, M3, Plug, | Amphenol Corporation | DEMM9P vs 717-SD-E-G-9-P-OL2-RM8 |
A-DS09PP | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Plug | ASSMANN WSW components GmbH | DEMM9P vs A-DS09PP |
PDI-09SS-IB | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, #4-40, Receptacle | Power Dynamics Inc | DEMM9P vs PDI-09SS-IB |
DEL09PBTK1YS-R | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | GTK UK Ltd | DEMM9P vs DEL09PBTK1YS-R |
PDI-09S-9LH | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DEMM9P vs PDI-09S-9LH |
H2M09ST29A | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | Thomas & Betts | DEMM9P vs H2M09ST29A |