Part Details for DEMM9PA by ITT Interconnect Solutions
Overview of DEMM9PA by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for DEMM9PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DEMM9PA
|
Avnet Americas | DSUB,9,PLG,PCB,CHROMATE/CAD,RIGHT ANGLE W/BRKT .127" - Bulk (Alt: CAN DEMM9PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DEMM-9P-A
|
Avnet Americas | DSUB,9,PLG,PCB,CHROMATE/CAD,RIGHT ANGLE W/BRKT .127" - Bulk (Alt: DEMM-9P-A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.3500 / $31.8755 | Buy Now |
DISTI #
DEMM9PA
|
Avnet Americas | DSUB,9,PLG,PCB,CHROMATE/CAD,RIGHT ANGLE W/BRKT .127" - Bulk (Alt: DEMM9PA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70796177
|
RS | Connector, D-sub, Rectangular, DMM, E, 9, Plug, | ITT Cannon DEMM9PA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1200 / $25.1500 | RFQ |
DISTI #
DEMM9PA
|
Avnet Americas | DSUB,9,PLG,PCB,CHROMATE/CAD,RIGHT ANGLE W/BRKT .127" - Bulk (Alt: DEMM9PA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DEMM-9P-A
|
Avnet Americas | DSUB,9,PLG,PCB,CHROMATE/CAD,RIGHT ANGLE W/BRKT .127" - Bulk (Alt: DEMM-9P-A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.3500 / $31.8755 | Buy Now |
DISTI #
CAN DEMM9PA
|
Avnet Americas | DSUB,9,PLG,PCB,CHROMATE/CAD,RIGHT ANGLE W/BRKT .127" - Bulk (Alt: CAN DEMM9PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DEMM-9P-A
|
Avnet Americas | DSUB,9,PLG,PCB,CHROMATE/CAD,RIGHT ANGLE W/BRKT .127" - Bulk (Alt: DEMM-9P-A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.3500 / $31.8755 | Buy Now |
DISTI #
CAN DEMM9PA
|
Avnet Americas | DSUB,9,PLG,PCB,CHROMATE/CAD,RIGHT ANGLE W/BRKT .127" - Bulk (Alt: CAN DEMM9PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DEMM9PA
|
Avnet Americas | DSUB,9,PLG,PCB,CHROMATE/CAD,RIGHT ANGLE W/BRKT .127" - Bulk (Alt: DEMM9PA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for DEMM9PA
DEMM9PA CAD Models
DEMM9PA Part Data Attributes
|
DEMM9PA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMM9PA
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.484 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.127 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEMM9PA
This table gives cross-reference parts and alternative options found for DEMM9PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMM9PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEM9P500CN | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Locking, | Amphenol Communications Solutions | DEMM9PA vs DEM9P500CN |
023151 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, #4-40, Receptacle, | Provertha Connectors Cables & Solutions GmbH | DEMM9PA vs 023151 |
DEM9P543CN | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Locking, | Amphenol Communications Solutions | DEMM9PA vs DEM9P543CN |
777DF-E-09-P-OL2RM5 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | Amphenol Corporation | DEMM9PA vs 777DF-E-09-P-OL2RM5 |
DEMO9P543MN | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DEMM9PA vs DEMO9P543MN |
717D-E-09-P-AM4BRM6 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | Amphenol Corporation | DEMM9PA vs 717D-E-09-P-AM4BRM6 |
DEMO9P543CN | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DEMM9PA vs DEMO9P543CN |
PCD9M93S0T6X | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal, Receptacle, | Amphenol Positronic | DEMM9PA vs PCD9M93S0T6X |
DEML9P543MN | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, M3, | Amphenol Communications Solutions | DEMM9PA vs DEML9P543MN |
717D-E-09-P-ARM6 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | Amphenol Corporation | DEMM9PA vs 717D-E-09-P-ARM6 |