Part Details for DEMM9PE by ITT Interconnect Solutions
Overview of DEMM9PE by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEMM9PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEMM9PE
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DEMM9PE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 69 |
|
$7.3433 | Buy Now |
DISTI #
965-DEMM9PE
|
Mouser Electronics | D-Sub Standard Connectors DSUB 9 M PCB STR G50 ZINC RoHS: Not Compliant | 215 |
|
$15.2000 / $18.4200 | Buy Now |
DISTI #
70796181
|
RS | Connector, D-sub, Rectangular, DMM, E, 9, Plug, E, | ITT Cannon DEMM9PE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7900 / $26.8400 | RFQ |
DISTI #
ITTDEMM9PE
|
Heilind Electronics | D*M STRAIGHT PCB 9#20 051528-0008 | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Receptacle, 9 Contacts, Pin, 0.109 Pitch, PC Tail Terminal | 1 |
|
$23.3400 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Receptacle, 9 Contacts, Pin, 0.109 Pitch, PC Tail Terminal (Also Known As: DEMM-9PE) | 1 |
|
$23.3400 | Buy Now |
DISTI #
DEMM9PE
|
TTI | D-Sub Standard Connectors DSUB 9 M PCB STR G50 ZINC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 421 In Stock |
|
$11.2600 / $23.6600 | Buy Now |
DISTI #
DEMM9PE
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DEMM9PE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 69 |
|
$7.3433 | Buy Now |
DISTI #
DEMM9PE
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DEMM9PE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 69 |
|
$7.3433 | Buy Now |
Part Details for DEMM9PE
DEMM9PE CAD Models
DEMM9PE Part Data Attributes
|
DEMM9PE
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMM9PE
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNTABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.235 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 50u inch | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.127 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEMM9PE
This table gives cross-reference parts and alternative options found for DEMM9PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMM9PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94106-511209 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DEMM9PE vs 94106-511209 |
94106-302209 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DEMM9PE vs 94106-302209 |
94106-014309 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DEMM9PE vs 94106-014309 |
94106-091309 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DEMM9PE vs 94106-091309 |
DEM9PF179NMB-K52 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DEMM9PE vs DEM9PF179NMB-K52 |
94106-004409 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DEMM9PE vs 94106-004409 |
94106-094409 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DEMM9PE vs 94106-094409 |
94106-027309 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DEMM9PE vs 94106-027309 |
94106-311109 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DEMM9PE vs 94106-311109 |
94106-092309 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DEMM9PE vs 94106-092309 |