-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEMM9PF
|
Avnet Americas | Conn High Density D-Sub PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DEMM9PF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-DEMM9PF
|
Mouser Electronics | D-Sub Standard Connectors DSUB 9M PCB RA G50 ZINC | 0 |
|
$25.0900 / $33.8800 | Order Now |
DISTI #
DEMM9PF
|
TTI | D-Sub Standard Connectors DSUB 9M PCB RA G50 ZINC Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.0000 | Buy Now |
DISTI #
DEMM9PF
|
Avnet Americas | Conn High Density D-Sub PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DEMM9PF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DEMM9PF
|
Avnet Americas | Conn High Density D-Sub PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DEMM9PF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DEMM9PF
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMM9PF
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DEMM9PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMM9PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
777DFEH09PA4VF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DEMM9PF vs 777DFEH09PA4VF |
7-167455-2 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | DEMM9PF vs 7-167455-2 |
747904-7 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | DEMM9PF vs 747904-7 |
117DFEH09PA4-VFM | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DEMM9PF vs 117DFEH09PA4-VFM |
117DFEH09P1APN-VF2 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DEMM9PF vs 117DFEH09P1APN-VF2 |
DEL09P064CXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEMM9PF vs DEL09P064CXLF |
DEM09P332HXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEMM9PF vs DEM09P332HXLF |
DEML09P667CXLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DEMM9PF vs DEML09P667CXLF |
09651277803 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | HARTING Technology Group | DEMM9PF vs 09651277803 |
DEMO09P632GTXLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEMM9PF vs DEMO09P632GTXLF |