-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEMM-9P-G
|
Avnet Americas | DSUB,9,PLG,PCB,CHROMATE/CAD,RIGHT ANGLE W/BRKT .158" - Bulk (Alt: DEMM-9P-G) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$43.2500 / $96.0705 | Buy Now |
DISTI #
CAN DEMM9PG
|
Avnet Americas | DSUB,9,PLG,PCB,CHROMATE/CAD,RIGHT ANGLE W/BRKT .158" - Bulk (Alt: CAN DEMM9PG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DEMM9PG
|
Avnet Americas | DSUB,9,PLG,PCB,CHROMATE/CAD,RIGHT ANGLE W/BRKT .158" - Bulk (Alt: DEMM9PG) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70796183
|
RS | Connector, D-sub, Rectangular, DMM, E, 9, Plug, | ITT Cannon DEMM9PG RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$60.6300 / $75.7800 | RFQ |
DISTI #
M24308/24-43Z
|
TTI | D-Sub MIL Spec Connectors Pin, Std Density Zinc,1 ,9 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 386 In Stock |
|
$10.3600 / $22.6900 | Buy Now |
DISTI #
CAN DEMM9PG
|
Avnet Americas | DSUB,9,PLG,PCB,CHROMATE/CAD,RIGHT ANGLE W/BRKT .158" - Bulk (Alt: CAN DEMM9PG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DEMM9PG
|
Avnet Americas | DSUB,9,PLG,PCB,CHROMATE/CAD,RIGHT ANGLE W/BRKT .158" - Bulk (Alt: DEMM9PG) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DEMM-9P-G
|
Avnet Americas | DSUB,9,PLG,PCB,CHROMATE/CAD,RIGHT ANGLE W/BRKT .158" - Bulk (Alt: DEMM-9P-G) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$43.2500 / $96.0705 | Buy Now |
DISTI #
DEMM9PG
|
Avnet Americas | DSUB,9,PLG,PCB,CHROMATE/CAD,RIGHT ANGLE W/BRKT .158" - Bulk (Alt: DEMM9PG) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DEMM9PG
|
Avnet Americas | DSUB,9,PLG,PCB,CHROMATE/CAD,RIGHT ANGLE W/BRKT .158" - Bulk (Alt: CAN DEMM9PG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DEMM9PG
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMM9PG
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DEMM9PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMM9PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEM09P743C | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | DEMM9PG vs DEM09P743C |
DEM09P700C | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | DEMM9PG vs DEM09P700C |
DE-9P0L2TI1 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DEMM9PG vs DE-9P0L2TI1 |
DEM09P743C | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DEMM9PG vs DEM09P743C |
DEMAY-9P | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Cinch Connectivity Solutions | DEMM9PG vs DEMAY-9P |
DEM-9PS | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | Cinch Connectivity Solutions | DEMM9PG vs DEM-9PS |
DE-9PTI1 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DEMM9PG vs DE-9PTI1 |
DEM09P500CNLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DEMM9PG vs DEM09P500CNLF |
DEM09P500CNLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DEMM9PG vs DEM09P500CNLF |