Part Details for DEMM9PH by ITT Interconnect Solutions
Overview of DEMM9PH by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for DEMM9PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEMM9PH
|
Avnet Americas | DSUB,9,PLG,PCB,CHROMATE/CAD,STRAIGHT .158" - Bulk (Alt: DEMM9PH) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DEMM9PH
|
Avnet Americas | DSUB,9,PLG,PCB,CHROMATE/CAD,STRAIGHT .158" - Bulk (Alt: CAN DEMM9PH) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 30 Factory Stock |
|
RFQ | |
DISTI #
DEMM-9P-H
|
Avnet Americas | DSUB,9,PLG,PCB,CHROMATE/CAD,STRAIGHT .158" - Bulk (Alt: DEMM-9P-H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0500 / $22.3295 | Buy Now |
DISTI #
70796184
|
RS | Connector, D-sub, Rectangular, DMM, E, 9, Plug, | ITT Cannon DEMM9PH RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1000 / $17.6300 | RFQ |
DISTI #
M24308/24-13Z
|
TTI | D-Sub MIL Spec Connectors Pin, Std Density Zinc,1 ,9 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 329 In Stock |
|
$8.3900 / $20.5700 | Buy Now |
DISTI #
DEMM9PH
|
TTI | D-Sub Standard Connectors DSUB 9 M PCB STR G50 ZINC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 329 In Stock |
|
$17.5700 / $30.4600 | Buy Now |
DISTI #
DEMM9PH
|
Avnet Americas | DSUB,9,PLG,PCB,CHROMATE/CAD,STRAIGHT .158" - Bulk (Alt: DEMM9PH) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DEMM-9P-H
|
Avnet Americas | DSUB,9,PLG,PCB,CHROMATE/CAD,STRAIGHT .158" - Bulk (Alt: DEMM-9P-H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0500 / $22.3295 | Buy Now |
DISTI #
CAN DEMM9PH
|
Avnet Americas | DSUB,9,PLG,PCB,CHROMATE/CAD,STRAIGHT .158" - Bulk (Alt: CAN DEMM9PH) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 30 Factory Stock |
|
RFQ | |
DISTI #
CAN DEMM9PH
|
Avnet Americas | DSUB,9,PLG,PCB,CHROMATE/CAD,STRAIGHT .158" - Bulk (Alt: CAN DEMM9PH) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 30 Factory Stock |
|
RFQ |
Part Details for DEMM9PH
DEMM9PH CAD Models
DEMM9PH Part Data Attributes
|
DEMM9PH
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMM9PH
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | PCT-POLYESTER/POLYETHYLENE | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | YELLOW CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for DEMM9PH
This table gives cross-reference parts and alternative options found for DEMM9PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMM9PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEM09P343NLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DEMM9PH vs DEM09P343NLF |
DEM09P343LF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DEMM9PH vs DEM09P343LF |
DEM09P343N | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DEMM9PH vs DEM09P343N |
DEM09P343LF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DEMM9PH vs DEM09P343LF |
DEM09P300LF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DEMM9PH vs DEM09P300LF |
DEM09P300LF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DEMM9PH vs DEM09P300LF |