Part Details for DEMM9PW by ITT Interconnect Solutions
Overview of DEMM9PW by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEMM9PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEMM-9P-W
|
Avnet Americas | DSUB,9,PLG,PCB,CHROMATE/CAD,RIGHT ANGLE W/BRKT .183" - Bulk (Alt: DEMM-9P-W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$47.9375 / $106.4860 | Buy Now |
DISTI #
DEMM9PW
|
Avnet Americas | DSUB,9,PLG,PCB,CHROMATE/CAD,RIGHT ANGLE W/BRKT .183" - Bulk (Alt: DEMM9PW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DEMM9PW
|
Avnet Americas | DSUB,9,PLG,PCB,CHROMATE/CAD,RIGHT ANGLE W/BRKT .183" - Bulk (Alt: CAN DEMM9PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70796191
|
RS | Connector, D-sub, Rectangular, DMM, E, 9, Plug, | ITT Cannon DEMM9PW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$67.2100 / $84.0100 | RFQ |
DISTI #
M24308/24-55Z
|
TTI | D-Sub MIL Spec Connectors Pin, Std Density Zinc,1 ,9 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 386 In Stock |
|
$10.3600 / $22.6900 | Buy Now |
DISTI #
DEMM9PW
|
Avnet Americas | DSUB,9,PLG,PCB,CHROMATE/CAD,RIGHT ANGLE W/BRKT .183" - Bulk (Alt: DEMM9PW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DEMM9PW
|
Avnet Americas | DSUB,9,PLG,PCB,CHROMATE/CAD,RIGHT ANGLE W/BRKT .183" - Bulk (Alt: CAN DEMM9PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DEMM-9P-W
|
Avnet Americas | DSUB,9,PLG,PCB,CHROMATE/CAD,RIGHT ANGLE W/BRKT .183" - Bulk (Alt: DEMM-9P-W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$47.9375 / $106.4860 | Buy Now |
DISTI #
CAN DEMM9PW
|
Avnet Americas | DSUB,9,PLG,PCB,CHROMATE/CAD,RIGHT ANGLE W/BRKT .183" - Bulk (Alt: CAN DEMM9PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DEMM-9P-W
|
Avnet Americas | DSUB,9,PLG,PCB,CHROMATE/CAD,RIGHT ANGLE W/BRKT .183" - Bulk (Alt: DEMM-9P-W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$47.9375 / $106.4860 | Buy Now |
Part Details for DEMM9PW
DEMM9PW CAD Models
DEMM9PW Part Data Attributes
|
DEMM9PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMM9PW
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEMM9PW
This table gives cross-reference parts and alternative options found for DEMM9PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMM9PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEM09P743C | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | DEMM9PW vs DEM09P743C |
DEM09P700C | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | DEMM9PW vs DEM09P700C |
DE-9P0L2TI1 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DEMM9PW vs DE-9P0L2TI1 |
DEM09P743C | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DEMM9PW vs DEM09P743C |
DEMAY-9P | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Cinch Connectivity Solutions | DEMM9PW vs DEMAY-9P |
DEM-9PS | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | Cinch Connectivity Solutions | DEMM9PW vs DEM-9PS |
DE-9PTI1 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DEMM9PW vs DE-9PTI1 |
DEM09P500CNLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DEMM9PW vs DEM09P500CNLF |
DEM09P500CNLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DEMM9PW vs DEM09P500CNLF |