Part Details for DEMM9PX by ITT Interconnect Solutions
Overview of DEMM9PX by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEMM9PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DEMM9PX
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.74mm Solder Cup ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: CAN DEMM9PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 30 Factory Stock |
|
RFQ | |
DISTI #
DEMM-9P-X
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.74mm Solder Cup ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DEMM-9P-X) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.6750 / $32.5785 | Buy Now |
DISTI #
DEMM9PX
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.74mm Solder Cup ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DEMM9PX) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70796192
|
RS | Connector, D-sub, Rectangular, DMM, E, 9, Plug, | ITT Cannon DEMM9PX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5700 / $25.7100 | RFQ |
DISTI #
M24308/24-19Z
|
TTI | D-Sub MIL Spec Connectors Pin, Std Density Zinc,1 ,9 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 386 In Stock |
|
$8.6100 / $20.8200 | Buy Now |
DISTI #
DEMM9PX
|
TTI | D-Sub Standard Connectors DSUB 9M PCB STR G50 ZINC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 386 In Stock |
|
$16.6700 / $29.4900 | Buy Now |
DISTI #
DEMM9PX
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.74mm Solder Cup ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DEMM9PX) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DEMM-9P-X
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.74mm Solder Cup ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DEMM-9P-X) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.6750 / $32.5785 | Buy Now |
DISTI #
CAN DEMM9PX
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.74mm Solder Cup ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: CAN DEMM9PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 30 Factory Stock |
|
RFQ | |
DISTI #
DEMM9PX
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.74mm Solder Cup ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DEMM9PX) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for DEMM9PX
DEMM9PX CAD Models
DEMM9PX Part Data Attributes
|
DEMM9PX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMM9PX
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |