There are no models available for this part yet.
Overview of DEMM9SA by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for DEMM9SA by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37P0501
|
Newark | D Sub |Itt Cannon DEMM9SA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1400 / $28.6800 | Buy Now | |
DISTI #
DEMM9SA
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.74mm Solder Cup ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DEMM9SA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
DEMM-9S-A
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.74mm Solder Cup ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DEMM-9S-A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5250 / $34.4840 | Buy Now | |
DISTI #
70796195
|
RS | Connector, D-sub, Rectangular, DMM, E, 9, Rec, | ITT Cannon DEMM9SA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7600 / $27.2100 | RFQ | |
DISTI #
M24308/23-37Z
|
TTI | D-Sub MIL Spec Connectors Socket, Std Density Zinc,1 ,9 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1174 In Stock |
|
$16.3000 / $29.5400 | Buy Now | |
DISTI #
DEMM9SA
|
PEI Genesis | DSUB 9F PCB RA G50 ZINC Min Qty: 1 | 337 |
|
$18.6700 / $23.3400 | Buy Now |
CAD Models for DEMM9SA by ITT Interconnect Solutions
Part Data Attributes for DEMM9SA by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
23 Weeks
|
Additional Feature
|
STANDARD: MIL-C-24308, PANEL MOUNT
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.484 inch
|
Body Length
|
1.213 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1250VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
GREEN
|
Insulator Material
|
POLYESTER
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
7.5 A
|
Reference Standard
|
UL
|
Shell Finish
|
CHROMATE
|
Shell Material
|
STEEL
|
Shell Size
|
1/E
|
Terminal Length
|
0.127 inch
|
Terminal Pitch
|
2.7432 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DEMM9SA
This table gives cross-reference parts and alternative options found for DEMM9SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMM9SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEMO9S543M | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Socket, | Amphenol Communications Solutions | DEMM9SA vs DEMO9S543M |
DEMO9S500 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Socket, | Amphenol Communications Solutions | DEMM9SA vs DEMO9S500 |
77D-E-09-S-AM4RM6 | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Corporation | DEMM9SA vs 77D-E-09-S-AM4RM6 |
DEMO09S743 | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Communications Solutions | DEMM9SA vs DEMO09S743 |
DEML9S500 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Socket | Amphenol FCi | DEMM9SA vs DEML9S500 |
DEM09S700M | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | DEMM9SA vs DEM09S700M |
DEMO09S700C | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Communications Solutions | DEMM9SA vs DEMO09S700C |
DEM9S500 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Socket, | Amphenol Communications Solutions | DEMM9SA vs DEM9S500 |
DEM9S500C | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Socket | Amphenol FCi | DEMM9SA vs DEM9S500C |
DEM9S543C | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Socket, | Amphenol Communications Solutions | DEMM9SA vs DEM9S543C |