Part Details for DEMM9SH by ITT Interconnect Solutions
Overview of DEMM9SH by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for DEMM9SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P0505
|
Newark | D Sub |Itt Cannon DEMM9SH Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8100 / $23.2000 | Buy Now |
DISTI #
DEMM9SH
|
Avnet Americas | DSUB,9,REC,PCB,CHROMATE/CAD,STRAIGHT .158" - Bulk (Alt: DEMM9SH) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DEMM-9S-H
|
Avnet Americas | DSUB,9,REC,PCB,CHROMATE/CAD,STRAIGHT .158" - Bulk (Alt: DEMM-9S-H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2250 / $24.9380 | Buy Now |
DISTI #
CAN DEMM9SH
|
Avnet Americas | DSUB,9,REC,PCB,CHROMATE/CAD,STRAIGHT .158" - Bulk (Alt: CAN DEMM9SH) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 255 Factory Stock |
|
$21.7237 / $44.7052 | Buy Now |
DISTI #
70796201
|
RS | Connector, D-sub, Rectangular, DMM, E, 9, Rec, | ITT Cannon DEMM9SH RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7800 / $19.7300 | RFQ |
DISTI #
M24308/23-13Z
|
TTI | D-Sub MIL Spec Connectors Socket, Std Density Zinc,1, 9 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 678 In Stock |
|
$8.6300 / $20.8300 | Buy Now |
Part Details for DEMM9SH
DEMM9SH CAD Models
DEMM9SH Part Data Attributes
|
DEMM9SH
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMM9SH
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEMM9SH
This table gives cross-reference parts and alternative options found for DEMM9SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMM9SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEPS09S465TLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DEMM9SH vs DEPS09S465TLF |
DEN09S467MLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DEMM9SH vs DEN09S467MLF |
DEMF09S064MTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEMM9SH vs DEMF09S064MTLF |
617-Y-09-S-AJ-2-21E | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DEMM9SH vs 617-Y-09-S-AJ-2-21E |
DEW09S4MTLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DEMM9SH vs DEW09S4MTLF |
DEML09S667GLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEMM9SH vs DEML09S667GLF |
0-106505-3 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | DEMM9SH vs 0-106505-3 |
DEMY9SNMC | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DEMM9SH vs DEMY9SNMC |
77DEH09SAM4BVFM | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DEMM9SH vs 77DEH09SAM4BVFM |
77DEG09S1AUNVFM | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DEMM9SH vs 77DEG09S1AUNVFM |