Part Details for DEMM9SM-A101 by ITT Interconnect Solutions
Overview of DEMM9SM-A101 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEMM9SM-A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEMM9SM-A101
|
Avnet Americas | DSUB,9,REC,PCB,CAD,STRAIGHT .158" - Bulk (Alt: DEMM9SM-A101) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DEMM9SMA101
|
Avnet Americas | DSUB,9,REC,PCB,CAD,STRAIGHT .158" - Bulk (Alt: CAN DEMM9SMA101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 1315 Factory Stock |
|
RFQ | |
DISTI #
CAN DEMM9SMA101
|
Avnet Americas | DSUB,9,REC,PCB,CAD,STRAIGHT .158" - Bulk (Alt: CAN DEMM9SMA101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 1315 Factory Stock |
|
RFQ | |
DISTI #
DEMM9SM-A101
|
Avnet Americas | DSUB,9,REC,PCB,CAD,STRAIGHT .158" - Bulk (Alt: DEMM9SM-A101) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DEMM9SM-A101
|
Avnet Americas | DSUB,9,REC,PCB,CAD,STRAIGHT .158" - Bulk (Alt: DEMM9SM-A101) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DEMM9SMA101
|
Avnet Americas | DSUB,9,REC,PCB,CAD,STRAIGHT .158" - Bulk (Alt: CAN DEMM9SMA101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 1315 Factory Stock |
|
RFQ |
Part Details for DEMM9SM-A101
DEMM9SM-A101 CAD Models
DEMM9SM-A101 Part Data Attributes
|
DEMM9SM-A101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMM9SM-A101
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Days | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEMM9SM-A101
This table gives cross-reference parts and alternative options found for DEMM9SM-A101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMM9SM-A101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEPN09S432TLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEMM9SM-A101 vs DEPN09S432TLF |
DEW09S965CTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEMM9SM-A101 vs DEW09S965CTLF |
DEPV09S665GLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DEMM9SM-A101 vs DEPV09S665GLF |
DEPV09S467CTLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DEMM9SM-A101 vs DEPV09S467CTLF |
717DFEH09SAJ3VF2 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DEMM9SM-A101 vs 717DFEH09SAJ3VF2 |
717DEH09SAJ4VFM | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DEMM9SM-A101 vs 717DEH09SAJ4VFM |
177DFEF09SARM6 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DEMM9SM-A101 vs 177DFEF09SARM6 |
93888-522109 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | Amphenol FCi | DEMM9SM-A101 vs 93888-522109 |
DEPV09S365TLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEMM9SM-A101 vs DEPV09S365TLF |
77DFEG09SVVF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DEMM9SM-A101 vs 77DFEG09SVVF |