Part Details for DEMM9SM by ITT Interconnect Solutions
Overview of DEMM9SM by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEMM9SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEMM9SM
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.84mm Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DEMM9SM) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70796204
|
RS | Connector, D-sub, Rectangular, DMM, E, 9, Rec, | ITT Cannon DEMM9SM RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7400 / $28.2100 | RFQ |
DISTI #
ITTDEMM9SM
|
Heilind Electronics | D-SUB CONNECT D*M RECP 9#20SKT 051529-0010 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DEMM9SM
|
TTI | D-Sub Standard Connectors DSUB 9F PCB STR G50 ZINC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 227 In Stock |
|
$26.8100 / $40.4200 | Buy Now |
DISTI #
DEMM9SM
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.84mm Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DEMM9SM) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DEMM9SM
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.84mm Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DEMM9SM) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITTDEMM9SM
|
Interstate Connecting Components | D-SUB CONNECT D*M RECP 9#20SKT 051529-0010 | 0 |
|
Buy Now | |
DISTI #
2489579
|
element14 Asia-Pacific | D-SUB CONNECTOR, RECEPTACLE, 9POS RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$22.2516 / $30.0308 | Buy Now |
DISTI #
2489579
|
Farnell | D-SUB CONNECTOR, RECEPTACLE, 9POS RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 2522 |
|
$52.7243 / $59.6552 | Buy Now |
Part Details for DEMM9SM
DEMM9SM CAD Models
DEMM9SM Part Data Attributes
|
DEMM9SM
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMM9SM
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNTABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.235 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 50u inch | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.158 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEMM9SM
This table gives cross-reference parts and alternative options found for DEMM9SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMM9SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94115-324209 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DEMM9SM vs 94115-324209 |
94115-524409 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DEMM9SM vs 94115-524409 |
941200AE109 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DEMM9SM vs 941200AE109 |
941203BD309 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DEMM9SM vs 941203BD309 |
94115-394309 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, | Amphenol Communications Solutions | DEMM9SM vs 94115-394309 |
941203AA109 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DEMM9SM vs 941203AA109 |
941205BE109 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DEMM9SM vs 941205BE109 |
9412000E109 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DEMM9SM vs 9412000E109 |
94115-124209 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DEMM9SM vs 94115-124209 |
941205AB109 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DEMM9SM vs 941205AB109 |