Part Details for DEMM9SW by ITT Interconnect Solutions
Overview of DEMM9SW by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEMM9SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P0509
|
Newark | D Sub |Itt Cannon DEMM9SW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.6000 / $81.3700 | Buy Now |
DISTI #
DEMM-9S-W
|
Avnet Americas | DSUB,9,REC,PCB,CHROMATE/CAD,RIGHT ANGLE W/BRKT .183" - Bulk (Alt: DEMM-9S-W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$49.1125 / $109.0760 | Buy Now |
DISTI #
CAN DEMM9SW
|
Avnet Americas | DSUB,9,REC,PCB,CHROMATE/CAD,RIGHT ANGLE W/BRKT .183" - Bulk (Alt: CAN DEMM9SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DEMM9SW
|
Avnet Americas | DSUB,9,REC,PCB,CHROMATE/CAD,RIGHT ANGLE W/BRKT .183" - Bulk (Alt: DEMM9SW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70796206
|
RS | Connector, D-sub, Rectangular, DMM, E, 9, Rec, | ITT Cannon DEMM9SW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$68.8500 / $86.0600 | RFQ |
DISTI #
M24308/23-55Z
|
TTI | D-Sub MIL Spec Connectors DEMM9SW Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1066 In Stock |
|
$23.4200 / $32.7900 | Buy Now |
DISTI #
DEMM9SW
|
PEI Genesis | DSUB 9F PCB RA G50 ZINC Min Qty: 1 | 1197 |
|
$26.1200 / $32.6400 | Buy Now |
Part Details for DEMM9SW
DEMM9SW CAD Models
DEMM9SW Part Data Attributes
|
DEMM9SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMM9SW
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |