Part Details for DEMM9SX by ITT Interconnect Solutions
Overview of DEMM9SX by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for DEMM9SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEMM-9S-X
|
Avnet Americas | HIGH RELIABILITY,D SUBMINIATURE - Bulk (Alt: DEMM-9S-X) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8500 / $35.1870 | Buy Now |
DISTI #
DEMM9SX
|
Avnet Americas | HIGH RELIABILITY,D SUBMINIATURE - Bulk (Alt: DEMM9SX) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DEMM9SX
|
Avnet Americas | HIGH RELIABILITY,D SUBMINIATURE - Bulk (Alt: CAN DEMM9SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.6713 / $32.0735 | Buy Now |
DISTI #
70796207
|
RS | Connector, D-sub, Rectangular, DMM, E, 9, Rec, | ITT Cannon DEMM9SX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$22.2100 / $27.7600 | RFQ |
DISTI #
M24308/23-19Z
|
TTI | D-Sub MIL Spec Connectors Socket, Std Density Zinc,1 ,9 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1236 In Stock |
|
$10.5400 / $22.8900 | Buy Now |
DISTI #
DEMM9SX
|
TTI | D-Sub Standard Connectors DSUB 9F PCB STR G50 ZINC Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$22.8300 | Buy Now |
DISTI #
DEMM9SX
|
Avnet Americas | HIGH RELIABILITY,D SUBMINIATURE - Bulk (Alt: DEMM9SX) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DEMM-9S-X
|
Avnet Americas | HIGH RELIABILITY,D SUBMINIATURE - Bulk (Alt: DEMM-9S-X) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8500 / $35.1870 | Buy Now |
DISTI #
CAN DEMM9SX
|
Avnet Americas | HIGH RELIABILITY,D SUBMINIATURE - Bulk (Alt: CAN DEMM9SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.6713 / $32.0735 | Buy Now |
Part Details for DEMM9SX
DEMM9SX CAD Models
DEMM9SX Part Data Attributes:
|
DEMM9SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMM9SX
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEMM9SX
This table gives cross-reference parts and alternative options found for DEMM9SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMM9SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEPF09S365TLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DEMM9SX vs DEPF09S365TLF |
DEMM-9SH | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DEMM9SX vs DEMM-9SH |