-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H6580
|
Newark | D Sub Connector, Receptacle, 9Pos, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Through Hole, D Sub Shell Size:De, Product Range:D*m Series, Connector Body Material:Steel Body, Contact Material:Copper Alloy Rohs Compliant: No |Itt Cannon DEMM9SZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 864 |
|
$31.3100 / $44.5300 | Buy Now |
DISTI #
DEMM9SZ
|
Avnet Americas | Conn D-Subminiature SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DEMM9SZ) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70796208
|
RS | Connector, D-sub, Rectangular, DMM, E, 9, Rec, | ITT Cannon DEMM9SZ RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$25.9500 / $43.2400 | RFQ |
DISTI #
ITTDEMM9SZ
|
Heilind Electronics | D-SUB CONNECT D*MM RECP 9#20 051529-0016 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DEMM9SZ
|
TTI | D-Sub Standard Connectors DSUB 9F PCB STR G50 ZINC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 52 In Stock |
|
$18.8400 / $31.8300 | Buy Now |
DISTI #
DEMM9SZ
|
Avnet Americas | Conn D-Subminiature SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DEMM9SZ) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DEMM9SZ
|
Avnet Americas | Conn D-Subminiature SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DEMM9SZ) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITTDEMM9SZ
|
Interstate Connecting Components | D-SUB CONNECT D*MM RECP 9#20 051529-0016 | 0 |
|
Buy Now | |
DISTI #
2489585
|
element14 Asia-Pacific | D-SUB CONNECTOR, RECEPTACLE, 9POS RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$19.7796 / $27.5150 | Buy Now |
DISTI #
2489585
|
Farnell | D-SUB CONNECTOR, RECEPTACLE, 9POS RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 2522 |
|
$50.9231 / $57.6182 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DEMM9SZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMM9SZ
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNTABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.235 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 50u inch | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.183 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DEMM9SZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMM9SZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94115-324209 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DEMM9SZ vs 94115-324209 |
94115-524409 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DEMM9SZ vs 94115-524409 |
941200AE109 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DEMM9SZ vs 941200AE109 |
941203BD309 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DEMM9SZ vs 941203BD309 |
94115-394309 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, | Amphenol Communications Solutions | DEMM9SZ vs 94115-394309 |
941203AA109 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DEMM9SZ vs 941203AA109 |
941205BE109 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DEMM9SZ vs 941205BE109 |
9412000E109 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DEMM9SZ vs 9412000E109 |
94115-124209 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DEMM9SZ vs 94115-124209 |
941205AB109 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DEMM9SZ vs 941205AB109 |