Part Details for DEMME-9P by ITT Interconnect Solutions
Overview of DEMME-9P by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEMME-9P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DEMME9P
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Solder Pot 9 Terminal 1 Port - Bulk (Alt: CAN DEMME9P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 326 Factory Stock |
|
RFQ | |
DISTI #
DEMME-9P
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Solder Pot 9 Terminal 1 Port - Bulk (Alt: DEMME-9P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1500 / $15.8915 | Buy Now |
DISTI #
DEMME9P
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Solder Pot 9 Terminal 1 Port - Bulk (Alt: DEMME9P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-DEMME-9P
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Not Compliant | 0 |
|
$12.7700 / $12.8900 | Order Now |
DISTI #
74743812
|
RS | D Sub,051531-0032 | ITT Cannon DEMME-9P RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2700 | RFQ |
DISTI #
ITTDEMME-9P
|
Heilind Electronics | DEMME-9P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$11.7900 / $17.1800 | Buy Now | |
DISTI #
DEMME9P
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Solder Pot 9 Terminal 1 Port - Bulk (Alt: DEMME9P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DEMME9P
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Solder Pot 9 Terminal 1 Port - Bulk (Alt: CAN DEMME9P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 326 Factory Stock |
|
RFQ | |
DISTI #
DEMME-9P
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Solder Pot 9 Terminal 1 Port - Bulk (Alt: DEMME-9P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1500 / $15.8915 | Buy Now |
Part Details for DEMME-9P
DEMME-9P CAD Models
DEMME-9P Part Data Attributes
|
DEMME-9P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMME-9P
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.187 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON CU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.233 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG |
Alternate Parts for DEMME-9P
This table gives cross-reference parts and alternative options found for DEMME-9P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMME-9P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17TF0912111 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Socket, ROHS COMPLIANT | Amphenol Corporation | DEMME-9P vs L17TF0912111 |
77-SD-E-09-P | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Receptacle, | Amphenol Corporation | DEMME-9P vs 77-SD-E-09-P |
PDI-09S-JZ | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DEMME-9P vs PDI-09S-JZ |
H2M09ST29CS | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | DEMME-9P vs H2M09ST29CS |
717-SD-E-G-9-P-OL2-RM8 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, M3, Plug, | Amphenol Corporation | DEMME-9P vs 717-SD-E-G-9-P-OL2-RM8 |
A-DS09PP | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Plug | ASSMANN WSW components GmbH | DEMME-9P vs A-DS09PP |
PDI-09SS-IB | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, #4-40, Receptacle | Power Dynamics Inc | DEMME-9P vs PDI-09SS-IB |
DEL09PBTK1YS-R | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | GTK UK Ltd | DEMME-9P vs DEL09PBTK1YS-R |
PDI-09S-9LH | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DEMME-9P vs PDI-09S-9LH |
H2M09ST29A | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | Thomas & Betts | DEMME-9P vs H2M09ST29A |