Part Details for DEMMY5W1P by ITT Interconnect Solutions
Overview of DEMMY5W1P by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEMMY5W1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEMMY5W1P-ND
|
DigiKey | CONN D-SUB PLUG 5POS PNL MNT Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DEMMY5W1P
|
Avnet Americas | Conn Combo D-Subminiature PIN 4Signal/1Cavity POS Solder Pot 4 Terminal 1 Port - Bulk (Alt: DEMMY5W1P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-DEMMY5W1P
|
Mouser Electronics | Circular MIL Spec Connector COMBO 5W1M SOD Y G50 ZINC | 0 |
|
$19.4800 / $26.3000 | Order Now |
DISTI #
DEMMY5W1P
|
PEI Genesis | COMBO 5W1M SOD Y G50 ZINC Min Qty: 1 | 76 |
|
$14.2900 / $16.4900 | Buy Now |
Part Details for DEMMY5W1P
DEMMY5W1P CAD Models
DEMMY5W1P Part Data Attributes
|
DEMMY5W1P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMMY5W1P
ITT Interconnect Solutions
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, #4-40, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S4C1 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 7.5 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | FLOAT BUSHING | |
Mounting Type | PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |