There are no models available for this part yet.
Overview of DEMMY5W1S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DEMMY5W1S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IDEMMY5W1S-ND
|
DigiKey | CONN D-SUB RCPT 5POS PNL MNT Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
DEMMY5W1S
|
Avnet Americas | Conn Combo D-Subminiature SKT 4Signal/1Cavity POS Solder Pot ST 5 Terminal 1 Port - Bulk (Alt: DEMMY5W1S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
695-DEMMY5W1S
|
Mouser Electronics | Circular MIL Spec Connector COMBO 5W1F SOD Y G50 ZINC | 0 |
|
$15.2600 / $19.6100 | Order Now | |
DISTI #
DEMMY5W1S
|
PEI Genesis | COMBO 5W1F SOD Y G50 ZINC Min Qty: 1 | 1720 |
|
$7.9000 / $15.3900 | Buy Now |
CAD Models for DEMMY5W1S by ITT Interconnect Solutions
Part Data Attributes for DEMMY5W1S by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.494 inch
|
Body Length
|
1.213 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement
|
S4C1
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
AU ON NI
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Resistance
|
7.5 mΩ
|
Contact Style
|
HYBRID
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1250VAC V
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
FLOAT BUSHING
|
Mounting Type
|
PANEL
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Shell Finish
|
CADMIUM
|
Shell Material
|
STEEL
|
Shell Size
|
1/E
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
20 AWG
|