Part Details for DEMO9S08DZ60 by NXP Semiconductors
Overview of DEMO9S08DZ60 by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEMO9S08DZ60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N4465
|
Newark | Dz60, Usb To Bdm, Demo Board, Silicon Manufacturer:Nxp, No. Of Bits:8Bit, Silicon Family Name:S08D, Core Architecture:Hcs08, Core Sub-Architecture:Hcs08, Silicon Core Number:Mc9S08, Kit Contents:Board, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Nxp DEMO9S08DZ60 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$271.6100 | Buy Now |
DISTI #
22M7730
|
Newark | Dz60, Usb To Bdm Interface, Demo Board, Silicon Manufacturer:Nxp, No. Of Bits:8Bit, Silicon Family Name:S08D, Core Architecture:Hcs08, Core Sub-Architecture:Hcs08, Silicon Core Number:Mc9S08, Kit Contents:Board, Product Range:- Rohs Compliant: Yes |Nxp DEMO9S08DZ60 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
DEMO9S08DZ60-ND
|
DigiKey | MC9S08DZ60 EVAL BRD Min Qty: 1 Lead time: 6 Weeks Container: Box |
6 In Stock |
|
$321.3000 | Buy Now |
DISTI #
DEMO9S08DZ60
|
Avnet Americas | MC9S08DZ60 8-bit Microcontroller Demonstration Board - Boxed Product (Development Kits) (Alt: DEMO9S08DZ60) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$332.0100 / $382.8825 | Buy Now |
DISTI #
841-DEMO9S08DZ60
|
Mouser Electronics | Development Boards & Kits - S08 / S12 9S08DZ60 DEMO BOARD RoHS: Compliant | 3 |
|
$321.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$315.0000 | Buy Now |
DISTI #
64991878
|
Verical | 9S08DZ60 Microcontroller Demonstration Board 4MHz CPU 4KB RAM 2KB/32KB EEPROM/Flash RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1246 | Americas - 3 |
|
$76.8555 | Buy Now |
DISTI #
DEMO9S08DZ60
|
Avnet Americas | MC9S08DZ60 8-bit Microcontroller Demonstration Board - Boxed Product (Development Kits) (Alt: DEMO9S08DZ60) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$332.0100 / $382.8825 | Buy Now |
DISTI #
DEMO9S08DZ60
|
Avnet Silica | MC9S08DZ60 8-bit Microcontroller Demonstration Board (Alt: DEMO9S08DZ60) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1579746
|
element14 Asia-Pacific | DZ60, USB TO BDM, DEMO BOARD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$340.9772 | Buy Now |