Part Details for DEMOBOARDTLF80511TCTOBO1 by Infineon Technologies AG
Overview of DEMOBOARDTLF80511TCTOBO1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEMOBOARDTLF80511TCTOBO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2256
|
Newark | Demo Board, Low Dropout Linear Regulator Rohs Compliant: No |Infineon DEMOBOARDTLF80511TCTOBO1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.4400 | Buy Now |
DISTI #
448-DEMOBOARDTLF80511TCTOBO1-ND
|
DigiKey | DEMOBOARD TLF80511TC Min Qty: 1 Lead time: 26 Weeks Container: Box |
3 In Stock |
|
$34.5000 | Buy Now |
DISTI #
726-DEMOBOARDTLF8051
|
Mouser Electronics | Power Management IC Development Tools The TLF80511TC Demoboard is a demonstration of the Infineon low drop out linear voltage regulator. The TLF80511 is the ideal IC to supply regulated voltage for general ECUs and infotainment applications. The fixed output voltage makes the TLF80511 s | 3 |
|
$36.0000 | Buy Now |
DISTI #
V99:2348_24102680
|
Arrow Electronics | TLF80511 Linear Regulator 5VDC Output Demonstration Board Automotive AEC-Q100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1718 | Americas - 2 |
|
$25.7800 / $36.9782 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 1 |
|
$52.6464 / $54.8234 | Buy Now |