Part Details for DEMS-42/0.15/20 by Feryster
Overview of DEMS-42/0.15/20 by Feryster
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEMS-42/0.15/20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEMS-42/0.15/20
|
TME | Inductor: wire, THT, 150uH, 20A, 33mΩ, 43x43x36mm, horizontal Min Qty: 1 | 0 |
|
$18.2700 / $23.5000 | RFQ |