Part Details for DEMS-42/0.68/9 by Feryster
Overview of DEMS-42/0.68/9 by Feryster
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEMS-42/0.68/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEMS-42/0.68/9
|
TME | Inductor: wire, THT, 680uH, 9A, 110mΩ, 43x43x36mm, horizontal Min Qty: 1 | 0 |
|
$14.5400 / $18.7100 | RFQ |