Part Details for DEMSR-16GM41BC1DC by Innodisk Corporation
Overview of DEMSR-16GM41BC1DC by Innodisk Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for DEMSR-16GM41BC1DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | SSD, mSATA 3ME4 w/Toshiba 15nm(Industrial, Standard Grade, 0°C ~ +70°C) - 16GB mSATA 3ME4 MLC | 13 |
|
$104.3400 | Buy Now |
Part Details for DEMSR-16GM41BC1DC
DEMSR-16GM41BC1DC CAD Models
DEMSR-16GM41BC1DC Part Data Attributes
|
DEMSR-16GM41BC1DC
Innodisk Corporation
Buy Now
Datasheet
|
Compare Parts:
DEMSR-16GM41BC1DC
Innodisk Corporation
Flash Module, 16GX8, MODULE-52
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INNODISK CORP | |
Package Description | MODULE-52 | |
Reach Compliance Code | unknown | |
Additional Feature | SEATED HGT CALCULATED | |
JESD-30 Code | R-XDMA-N52 | |
Length | 50.8 mm | |
Memory Density | 137438953472 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Number of Words | 17179869184 words | |
Number of Words Code | 16000000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16GX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 3.8 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Type | MLC NAND TYPE | |
Width | 29.85 mm |