Part Details for DEMV-5C1S-N-A197 by ITT Interconnect Solutions
Overview of DEMV-5C1S-N-A197 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DEMV09P743M | Amphenol Communications Solutions | DSUB DM SIG STB 15 PIN | |
DEMV09S332N | Amphenol Communications Solutions | DEMV09S332N-DSUB DM SIGNAL STB 9SOC | |
DEMV09S500M | Amphenol Communications Solutions | DSUB DM SIG STB 9 SOCKET |
Price & Stock for DEMV-5C1S-N-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DEMV5C1SNA197
|
Avnet Americas | Conn Combo D-Subminiature SKT 1Coaxial/4Signal POS Solder ST Thru-Hole 5 Terminal 1 Port - Bulk (Alt: CAN DEMV5C1SNA197) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 228 Factory Stock |
|
RFQ | |
DISTI #
DEMV-5C1SN-A197
|
Avnet Americas | Conn Combo D-Subminiature SKT 1Coaxial/4Signal POS Solder ST Thru-Hole 5 Terminal 1 Port - Bulk (Alt: DEMV-5C1SN-A197) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DEMV-5C1S-N-A197
|
Avnet Americas | Conn Combo D-Subminiature SKT 1Coaxial/4Signal POS Solder ST Thru-Hole 5 Terminal 1 Port - Bulk (Alt: DEMV-5C1S-N-A197) RoHS: Compliant Min Qty: 252 Package Multiple: 84 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2875 / $56.6840 | Buy Now |
DISTI #
965-DEMV-5C1S-N-A197
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$41.2900 | Order Now |
DISTI #
74745725
|
RS | D Sub,053516-1480 | ITT Cannon DEMV-5C1S-N-A197 RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$43.7700 | RFQ |
DISTI #
ITTDEMV-5C1S-N-A197
|
Heilind Electronics | DEMV-5C1S-N-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.2400 / $110.3000 | Buy Now |
DISTI #
ITTDEMV-5C1S-N-A197
|
Interstate Connecting Components | DEMV-5C1S-N-A197 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$39.2400 / $110.3000 | Buy Now |
Part Details for DEMV-5C1S-N-A197
DEMV-5C1S-N-A197 CAD Models
DEMV-5C1S-N-A197 Part Data Attributes
|
DEMV-5C1S-N-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMV-5C1S-N-A197
ITT Interconnect Solutions
CONN DSUB RCPT 5POS PNL MNT SLDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Additional Feature | COMPATIBLE CONTACTS: 110238-1014; 110238-1013; D130356-1; D130356; D130356-3, EMI/RFI SHIELDED, PANEL MOUNT | |
Body Breadth | 0.568 inch | |
Body Depth | 0.494 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S4C1 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEMV-5C1S-N-A197
This table gives cross-reference parts and alternative options found for DEMV-5C1S-N-A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMV-5C1S-N-A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEMC5C1SJK126 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DEMV-5C1S-N-A197 vs DEMC5C1SJK126 |
DEMC5H1SJK126 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DEMV-5C1S-N-A197 vs DEMC5H1SJK126 |
DEMP5H1SJK126 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DEMV-5C1S-N-A197 vs DEMP5H1SJK126 |
DEMP5X1SJK126 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DEMV-5C1S-N-A197 vs DEMP5X1SJK126 |