DEMV09P432XLF
Description: D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE

Overview of DEMV09P432XLF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for DEMV09P432XLF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DEMV09P432XLF by Amphenol FCi

DEMV09P432XLF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50) OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
STEEL
Shell Size
1/E
Termination Type
WIRE WRAP
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. DEMV09P432XLF
    Amphenol FCi
    D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE
    VS

Alternate Parts for DEMV09P432XLF

This table gives cross-reference parts and alternative options found for DEMV09P432XLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMV09P432XLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DEPS09P3CXLF D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE Amphenol Communications Solutions DEMV09P432XLF vs DEPS09P3CXLF
D9P24A6RV12LF D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions DEMV09P432XLF vs D9P24A6RV12LF
717DEH09PAZ4VF D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation DEMV09P432XLF vs 717DEH09PAZ4VF
717DF-E-09-P-OL2RM5 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation DEMV09P432XLF vs 717DF-E-09-P-OL2RM5
717DFEG09PVVF D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation DEMV09P432XLF vs 717DFEG09PVVF
94116-394209 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Amphenol Communications Solutions DEMV09P432XLF vs 94116-394209
17D-EG09P1BUNVF D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Amphenol Corporation DEMV09P432XLF vs 17D-EG09P1BUNVF
17DFEG09PVVFM2 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Amphenol Corporation DEMV09P432XLF vs 17DFEG09PVVFM2
17DFEH09PA4VFM D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Amphenol Corporation DEMV09P432XLF vs 17DFEH09PA4VFM
17DFEH09PVRM5 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Amphenol Corporation DEMV09P432XLF vs 17DFEH09PVRM5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DEMV09P432XLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DEMV09P432XLF by Amphenol FCi

Select Manufacturer
Which Manufacturer of DEMV09P432XLF would you like to use for your alert(s)?
  • Please alert me when DEMV09P432XLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DEMV09P432XLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DEMV09P432XLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DEMV09P432XLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DEMV09P432XLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DEMV09P432XLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: