Part Details for DEO09S565MTLF by Amphenol FCi
Overview of DEO09S565MTLF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DEO09S565MTLF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 Way Socket Right Angle, 500 cycles, Threaded insert UNC 4-40 + Metal bracket. |
Price & Stock for DEO09S565MTLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73491403
|
RS | DEO09S565MTLF-DSUB R/ASTB 09 SOCKET | Amphenol FCI (Amphenol CS) DEO09S565MTLF Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2300 | RFQ |
DISTI #
BRGDEO09S565MTLF
|
Heilind Electronics | DEO09S565MTLF-DSUB RASTB 09 S | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
61887838
|
Verical | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 Way Socket Right Angle, 500 cycles, Threaded insert UNC 4-40 + Metal bracket RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 130 |
|
$2.9000 | Buy Now |
DISTI #
BRGDEO09S565MTLF
|
Interstate Connecting Components | DEO09S565MTLF-DSUB RASTB 09 S | 0 |
|
Buy Now |
Part Details for DEO09S565MTLF
DEO09S565MTLF CAD Models
DEO09S565MTLF Part Data Attributes
|
DEO09S565MTLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DEO09S565MTLF
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEO09S565MTLF
This table gives cross-reference parts and alternative options found for DEO09S565MTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEO09S565MTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEO09S565MTLF | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 Way Socket Right Angle, 500 cycles, Threaded insert UNC 4-40 + Metal bracket. | Amphenol Communications Solutions | DEO09S565MTLF vs DEO09S565MTLF |
DEO09S565MT | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | DEO09S565MTLF vs DEO09S565MT |