Part Details for DEP09P465TXLF by Amphenol Corporation
Overview of DEP09P465TXLF by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEP09P465TXLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH1194
|
Newark | Dep09P465Txlf-Dsub Dp Stb 9 Pin Rohs Compliant: Yes |Amphenol DEP09P465TXLF Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 | Buy Now |
DISTI #
DEP09P465TXLF
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.74mm Wire Wrap ST Panel Mount 9 Terminal 1 Port - Trays (Alt: DEP09P465TXLF) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.7673 / $4.6599 | Buy Now |
DISTI #
82T3770
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.74mm Wire Wrap ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: 82T3770) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 81 Partner Stock |
|
$5.6500 / $7.5500 | Buy Now |
DISTI #
649-DEP09P465TXLF
|
Mouser Electronics | D-Sub Standard Connectors 9P MALE MACHINED SHELL SIZE E RoHS: Compliant | 249 |
|
$3.9300 / $7.2400 | Buy Now |
DISTI #
DEP09P465TXLF
|
TTI | D-Sub Standard Connectors 9P MALE MACHINED SHELL SIZE E pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Tray |
Americas - 150 In Stock |
|
$3.8200 / $4.8900 | Buy Now |
DISTI #
DEP09P465TXLF
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.74mm Wire Wrap ST Panel Mount 9 Terminal 1 Port - Trays (Alt: DEP09P465TXLF) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.7673 / $4.6599 | Buy Now |
DISTI #
82T3770
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.74mm Wire Wrap ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: 82T3770) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 81 Partner Stock |
|
$5.6500 / $7.5500 | Buy Now |
DISTI #
DEP09P465TXLF
|
Avnet Abacus | Conn D-Subminiature PIN 9 POS 2.74mm Wire Wrap ST Panel Mount 9 Terminal 1 Port (Alt: DEP09P465TXLF) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 2 Weeks, 3 Days | Abacus - 600 |
|
Buy Now | |
DISTI #
4362394
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$7.3989 | Buy Now |
|
New Advantage Corporation | Conn D-Subminiature PIN 9 POS 2.74mm Wire Wrap ST Panel Mount 9 Terminal RoHS: Compliant Min Qty: 1 Package Multiple: 300 | 600 |
|
$5.5700 / $5.9800 | Buy Now |