Part Details for DEP09P565TXLF by Amphenol FCi
Overview of DEP09P565TXLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEP09P565TXLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73454781
|
RS | DEP09P565TXLF-DSUB DP R/A STB 9 PIN | Amphenol FCI (Amphenol CS) DEP09P565TXLF Min Qty: 400 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4000 | RFQ |
DISTI #
BRGDEP09P565TXLF
|
Heilind Electronics | DEP09P565TXLF-DSUB DP RA STB 9 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDEP09P565TXLF
|
Interstate Connecting Components | DEP09P565TXLF-DSUB DP RA STB 9 | 0 |
|
Buy Now |
Part Details for DEP09P565TXLF
DEP09P565TXLF CAD Models
DEP09P565TXLF Part Data Attributes:
|
DEP09P565TXLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DEP09P565TXLF
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEP09P565TXLF
This table gives cross-reference parts and alternative options found for DEP09P565TXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEP09P565TXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEN09P567CTXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DEP09P565TXLF vs DEN09P567CTXLF |
DEO09P067CXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DEP09P565TXLF vs DEO09P067CXLF |
DEO09P465HTXLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DEP09P565TXLF vs DEO09P465HTXLF |
DEO09P867GTXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DEP09P565TXLF vs DEO09P867GTXLF |
DEP09P332NXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEP09P565TXLF vs DEP09P332NXLF |
DEP09P4CTXLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEP09P565TXLF vs DEP09P4CTXLF |
DEMN09P432TXLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DEP09P565TXLF vs DEMN09P432TXLF |
DEP09P665XLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEP09P565TXLF vs DEP09P665XLF |
DEPL09P064MTXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DEP09P565TXLF vs DEPL09P064MTXLF |
DEPL09P365HTXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEP09P565TXLF vs DEPL09P365HTXLF |