Part Details for DERAY-IOK 3X15/0,75 RT by DSG-Canusa
Overview of DERAY-IOK 3X15/0,75 RT by DSG-Canusa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DERAY-IOK 3X15/0,75 RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F602
|
Bürklin Elektronik | Insulating cap, inside Ø 3 mm, L 15 mm, red, PVC, -35 to 85 °C, DERAY-IOK 3X15/0,75 RT Min Qty: 1 | 126 |
|
$4.0466 / $5.8236 | Buy Now |