Part Details for DERAY-IOK 7,5X25/1,25 RT by DSG-Canusa
Overview of DERAY-IOK 7,5X25/1,25 RT by DSG-Canusa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DERAY-IOK 7,5X25/1,25 RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F642
|
Bürklin Elektronik | Insulating cap, inside Ø 7.5 mm, L 25 mm, red, PVC, -35 to 85 °C, DERAY-IOK 7,5X25/1,25 RT Min Qty: 1 | 4 |
|
$6.5573 / $8.8155 | Buy Now |