Part Details for DES25-32GM41BW1DC by Innodisk Corporation
Overview of DES25-32GM41BW1DC by Innodisk Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DES25-32GM41BW1DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | 2.5" SATA SSD 3ME4 15nm(Industrial, W/T Grade, -40°, C ~ +85°, C) -- 32GB 2.5" SATA SSD 3ME4 MLC | 3 |
|
$208.2400 | Buy Now |