DESD24VL2BTQ-7
Diodes Incorporated
Description: Trans Voltage Suppressor Diode, 114W, 24V V(RWM), Bidirectional, 2 Element, Silicon, SOT-23, 3 PIN

Overview of DESD24VL2BTQ-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DESD24VL2BTQ-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 31-DESD24VL2BTQ-7TR-ND
DigiKey TRANSIENT VOLTAGE SUPPRESSOR PP Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.0761
  • 6,000 $0.0687
  • 9,000 $0.0650
  • 15,000 $0.0607
  • 21,000 $0.0582
  • 30,000 $0.0558
  • 75,000 $0.0504
  • 150,000 $0.0490
$0.0490 / $0.0761 Buy Now
DISTI # DESD24VL2BTQ-7
Avnet Americas ESD Suppressor Dual Bi-Directional 30kV 3-Pin SOT-23 T/R - Tape and Reel (Alt: DESD24VL2BTQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0660
$0.0660 Buy Now
DISTI # 621-DESD24VL2BTQ-7
Mouser Electronics ESD Protection Diodes / TVS Diodes General Protection PP SOT23 T&R 3K RoHS: Compliant 0
  • 1 $0.4300
  • 10 $0.2980
  • 100 $0.1510
  • 1,000 $0.0920
  • 3,000 $0.0680
  • 9,000 $0.0580
  • 24,000 $0.0550
  • 45,000 $0.0490
$0.0490 / $0.4300 Order Now
Future Electronics DESD24VL2BTQ-7 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks 0
  • 3,000 $0.0516
$0.0516 Buy Now

CAD Models for DESD24VL2BTQ-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DESD24VL2BTQ-7 by Diodes Incorporated

DESD24VL2BTQ-7
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
SOT-23, 3 PIN
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Breakdown Voltage-Max
31.5 V
Breakdown Voltage-Min
24 V
Breakdown Voltage-Nom
27.75 V
Clamping Voltage-Max
38 V
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
114 W
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
0.25 W
Reference Standard
AEC-Q101; IATF 16949; IEC-61000-4-2; MIL-STD-202
Rep Pk Reverse Voltage-Max
24 V
Reverse Current-Max
0.5 µA
Reverse Test Voltage
24 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. DESD24VL2BTQ-7
    Diodes Incorporated
    Trans Voltage Suppressor Diode, 114W, 24V V(RWM), Bidirectional, 2 Element, Silicon, SOT-23, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DESD24VL2BTQ-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DESD24VL2BTQ-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of DESD24VL2BTQ-7 would you like to use for your alert(s)?
  • Please alert me when DESD24VL2BTQ-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DESD24VL2BTQ-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DESD24VL2BTQ-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DESD24VL2BTQ-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DESD24VL2BTQ-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DESD24VL2BTQ-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: