Part Details for DESD30VF1BL-7B by Diodes Incorporated
Overview of DESD30VF1BL-7B by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DESD30VF1BL-7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DESD30VF1BL-7BTR-ND
|
DigiKey | DATALINE PROTECTION PP X1-DFN100 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0398 / $0.0498 | Buy Now |
DISTI #
DESD30VF1BL-7B
|
Avnet Americas | Dataline Protection PP X1-DFN1006-2 T&R 10K - Tape and Reel (Alt: DESD30VF1BL-7B) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 70000 Factory Stock |
|
$0.0382 / $0.0451 | Buy Now |
DISTI #
621-DESD30VF1BL-7B
|
Mouser Electronics | ESD Suppressors / TVS Diodes Dataline Protection PP X1-DFN1006-2 T&R 10K RoHS: Compliant | 9380 |
|
$0.0390 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0406 | Buy Now |
DISTI #
DESD30VF1BL-7B
|
Avnet Americas | Dataline Protection PP X1-DFN1006-2 T&R 10K - Tape and Reel (Alt: DESD30VF1BL-7B) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 70000 Factory Stock |
|
$0.0382 / $0.0451 | Buy Now |
Part Details for DESD30VF1BL-7B
DESD30VF1BL-7B CAD Models
DESD30VF1BL-7B Part Data Attributes:
|
DESD30VF1BL-7B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DESD30VF1BL-7B
Diodes Incorporated
Trans Voltage Suppressor Diode, 30V V(RWM), Bidirectional, 1 Element, Silicon, X1-DFN1006-2, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | X1-DFN1006-2, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Breakdown Voltage-Max | 39 V | |
Breakdown Voltage-Min | 31 V | |
Breakdown Voltage-Nom | 34 V | |
Clamping Voltage-Max | 13 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |