Part Details for DESD3V3E1BL-7B-ES by ElecSuper Electronics
Overview of DESD3V3E1BL-7B-ES by ElecSuper Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DESD3V3E1BL-7B-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10A8/20us 8V 3.7V Bi-Directional 3.3V DFN1006-2L Electrostatic and Surge Protection (TVS/ESD) ROHS | 10000 |
|
$0.0093 / $0.0172 | Buy Now |