Part Details for DESD5V0XA1BCSF-7 by Diodes Incorporated
Overview of DESD5V0XA1BCSF-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DESD5V0XA1BCSF-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DESD5V0XA1BCSF-7TR-ND
|
DigiKey | DATALINE PROTECTION PP X2-DSN060 Min Qty: 10000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0441 / $0.0543 | Buy Now |
DISTI #
DESD5V0XA1BCSF-7
|
Avnet Americas | Diode TVS Single Bi-Directional 5V 31W 2-Pin Surface Mount T/R - Tape and Reel (Alt: DESD5V0XA1BCSF-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 710000 Factory Stock |
|
$0.0417 / $0.0492 | Buy Now |
DISTI #
621-DESD5V0XA1BCSF-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes Dataline Protection PP X2-DSN0603-2 T&R RoHS: Compliant | 0 |
|
$0.0430 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks | 0 |
|
$0.0443 | Buy Now |
DISTI #
DESD5V0XA1BCSF-7
|
Avnet Asia | Diode TVS Single Bi-Directional 5V 31W 2-Pin Surface Mount T/R (Alt: DESD5V0XA1BCSF-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for DESD5V0XA1BCSF-7
DESD5V0XA1BCSF-7 CAD Models
DESD5V0XA1BCSF-7 Part Data Attributes
|
DESD5V0XA1BCSF-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DESD5V0XA1BCSF-7
Diodes Incorporated
Trans Voltage Suppressor Diode, 31W, 5V V(RWM), Bidirectional, 1 Element, Silicon, X2-DSN0603-2, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | X2-DSN0603-2, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Breakdown Voltage-Max | 9 V | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 7.5 V | |
Clamping Voltage-Max | 7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 31 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-61000-4-2; MIL-STD-202 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |