Part Details for DESDC-02GI81AC1SB by Innodisk Corporation
Overview of DESDC-02GI81AC1SB by Innodisk Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DESDC-02GI81AC1SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4265-DESDC-02GI81AC1SB-ND
|
DigiKey | 02GB INDUSTRIAL SD CARD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$44.2909 / $57.9600 | Buy Now |
DISTI #
944-SDC-02GI81AC1SB
|
Mouser Electronics | Memory Cards 02GB Industrial SD Card RoHS: Compliant | 10 |
|
$48.9600 / $64.0600 | Buy Now |
|
Neutron USA | SD Card, (Industrial, Standard Grade, 0°C ~ +70°C) -- 02GB Industrial SD Card SLC | 0 |
|
$101.0300 | Buy Now |
Part Details for DESDC-02GI81AC1SB
DESDC-02GI81AC1SB CAD Models
DESDC-02GI81AC1SB Part Data Attributes
|
DESDC-02GI81AC1SB
Innodisk Corporation
Buy Now
Datasheet
|
Compare Parts:
DESDC-02GI81AC1SB
Innodisk Corporation
Flash Card, 2GX8, CARD-9
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INNODISK CORP | |
Package Description | CARD-9 | |
Reach Compliance Code | unknown | |
Additional Feature | SEATED HGT CALCULATED | |
Data Retention Time-Min | 5 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-XSMA-N9 | |
Length | 32 mm | |
Memory Density | 17179869184 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Number of Words | 2147483648 words | |
Number of Words Code | 2000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.4 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00016 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | SLC NAND TYPE | |
Width | 24 mm |